Murata IRS-Q12 Isolated DC-DC Converter, 3.3V dc/ 15 A, 36V Input, 24V Input, 49.5 W, 85 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 238-7134
- 제조사 부품 번호:
- IRS-3.3/15-Q12PF-C
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 238-7134
- 제조사 부품 번호:
- IRS-3.3/15-Q12PF-C
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Series | IRS-Q12 | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 3.3 V dc | |
| Output Current 1 | 15 A | |
| Maximum Input Voltage | 36 V | |
| Minimum Input Voltage | 24 V | |
| Maximum Output Power | 49.5 W | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Depth | 0.5 in | |
| Efficiency | 87.5 % | |
| Isolation Voltage | 2.828 kV dc | |
| Length | 1.44 in | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0.3 %, -0.3/0.3 % | |
| Package Type | Encapsulated Sixteenth Brick | |
| Ripple and Noise | 140 mV Pk-Pk | |
| Standards/Approvals | EN60950-1, RoHS-6, UL 60950-1 | |
| Weight | 25.6 g | |
| Width | 1.04 in | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Series IRS-Q12 | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 3.3 V dc | ||
Output Current 1 15 A | ||
Maximum Input Voltage 36 V | ||
Minimum Input Voltage 24 V | ||
Maximum Output Power 49.5 W | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Depth 0.5 in | ||
Efficiency 87.5 % | ||
Isolation Voltage 2.828 kV dc | ||
Length 1.44 in | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0.3 %, -0.3/0.3 % | ||
Package Type Encapsulated Sixteenth Brick | ||
Ripple and Noise 140 mV Pk-Pk | ||
Standards/Approvals EN60950-1, RoHS-6, UL 60950-1 | ||
Weight 25.6 g | ||
Width 1.04 in | ||
- COO (Country of Origin):
- CN
The Murata Encapsulated sixteenth brick DOSA compatible, wide input isolated DC/DC converter is optimized for harsh environments in industrial/railway application, the IRS DC/DC converter series offer regulated output in an industry-standard sixteenth brick fully encased package.
High efficiency synchronous flyback topology
Extensive self-protection shutdown features
Stable no-load operation with no required external components
관련된 링크들
- Murata IRS-Q12 Isolated DC-DC Converter, 3.3V dc/ 15 A, 36V Input, 24V Input, 49.5 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWS Isolated DC-DC Converter, 3.3V dc/ 15 A, 36V Input, 24V Input, 50 W, 85 °C Max Temp -40 °C Min Temp
- Murata BPM15 Isolated DC-DC Converter, 15V dc/ 500 mA, 36V Input, 24V Input, 15 W, 85 °C Max Temp -40 °C Min Temp
- Murata BPM15 Isolated DC-DC Converter, 12V dc/ 1.5 A, 36V Input, 24V Input, 15 W, 85 °C Max Temp -40 °C Min Temp
- Murata BPM15 Isolated DC-DC Converter, 5V dc/ 1.5 A, 24V dc Input, 9V Input 15 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter, 15V dc/ 20 A, 75V Input, 48V Input, 75 W, 85 °C Max Temp -40 °C Min Temp
- Murata BEI15 Isolated DC-DC Converter, 5V dc/ 1.5 A, 75V dc Input, 48V dc Input 15 W, 85 °C Max Temp -40 °C Min Temp,
- Murata UWE Isolated DC-DC Converter, 3.3V dc/ 20 A, 36V Input, 12V Input, 66 W, 85 °C Max Temp -40 °C Min Temp