Murata DVQ Isolated DC-DC Converter, 12V dc/ 60 A, 75V Input, 48V Input, 420 W, 85 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
238-7123
제조사 부품 번호:
DVQ0135V2NBC
제조업체:
Murata
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata

Series

DVQ

Product Type

Isolated DC-DC Converter

Output Voltage 1

12 V dc

Output Current 1

60 A

Maximum Input Voltage

75 V

Minimum Input Voltage

48 V

Maximum Output Power

420 W

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Depth

0.46 in

Efficiency

95.2 %

Isolation Voltage

2.25 kV dc

Length

2.3 in

Output Voltage Adjustment Range

2.2 → 3.6 V dc

Package Type

Quarter Brick

Ripple and Noise

100 mV Pk-Pk

Standards/Approvals

CAN/CSA-C22.2 No. 60950-1, EN55022/CISPR22, UL/EN/IEC 60950-1

Weight

2.47 oz

Width

1.45 in

COO (Country of Origin):
CN
The Murata 420 Digitally fully regulated intermediate DC/DC bus converter is first in a series of digitally controlled DC/DC converter that are based on a 32 bit ARM processor. It provides a fully regulated, digitally controlled DC output in a 1/4 brick format.

Optional standard five pin quarter- brick

High efficiency, 95.2% (typ)

Superior thermal performance

관련된 링크들