TRACOPOWER THN 20WIR DC/DC Converter, 3.3V dc/ 5.5 A, 36V dc Input, 9V Input 20 W, PCB, 65 °C Max Temp -40 °C Min Temp,

Subtotal (10 units, in tubes of 10)*

₩887,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s)
Per Tube
한팩당*
1 +₩887,260.00₩88,726.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-4704
Distrelec 제품 번호:
304-31-701
제조사 부품 번호:
THN 20-2410WIR
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

5.5A

Output Current 2

5.5A

Mount Type

PCB

Input Ratio

4:1

MTBF

1200000h

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Isolation Voltage

2.25kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

20W

Series

THN 20WIR

Depth

9.9mm

Standards/Approvals

No

Length

25.4mm

Width

25.4mm

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

65°C

제외

COO (Country of Origin):
TW

TRACOPOWER THN 20WIR Series DC-DC Converter, 88% Efficiency, 2.25kV DC Isolation Voltage - THN 20-2410WIR


This isolated DC-DC converter provides a stable 3.3V output from an input voltage range of 9 to 36V DC. It is specifically designed for the railway industry, ensuring dependable power conversion in demanding environments, while its compact size facilitates integration into various applications.

Features & Benefits


• Compact design for installation in limited spaces

• High efficiency of up to 91% reduces energy loss

• Durable construction withstands harsh conditions

• Comprehensive protection features promote system reliability

• Railway approved, ensuring conformity with industry standards

• Remote On/Off capability supports efficient power management

Applications


• Suitable for railway signalling and control systems

• Applicable in automation processes requiring stable voltage

• Ideal for onboard electronic equipment in transport

• Designed for industrial machinery with high reliability requirements

What input voltage range is suitable for this converter?


It operates effectively within a 9 to 36V DC range.

How does it handle thermal challenges during operation?


It maintains performance across a wide operating temperature range from -40°C to +65°C.

Can this converter be used in medical applications?


No, it is not approved for medical use, focusing instead on railway applications.

What safety features does it include for power fluctuations?


It includes overload protection, overvoltage protection, and short circuit protection to ensure safety.

Is it easy to integrate into existing systems?


Yes, the through hole mounting type allows for straightforward installation in current setups.

관련된 링크들