TDK-Lambda CHVM DC/DC Converter, 0 mV, 2kV/, 12V Input 1 mA, 10.8V Input, 2 W, Through Hole, Through Hole, 50 °C Max
- RS 제품 번호:
- 222-7218
- 제조사 부품 번호:
- CHVM2-12-2000NW
- 제조업체:
- TDK-Lambda
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 222-7218
- 제조사 부품 번호:
- CHVM2-12-2000NW
- 제조업체:
- TDK-Lambda
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK-Lambda | |
| Series | CHVM | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 0 mV, 2 kV | |
| Maximum Input Voltage | 12 V | |
| Output Current 1 | 1 mA | |
| Minimum Input Voltage | 10.8 V | |
| Maximum Output Power | 2 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -10 °C | |
| Length | 12 mm | |
| MTBF | 390000 h | |
| Ripple and Noise | 150 mV | |
| Standards/Approvals | RoHS | |
| Weight | 65 g | |
| Width | 110 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK-Lambda | ||
Series CHVM | ||
Product Type DC/DC Converter | ||
Output Voltage 1 0 mV, 2 kV | ||
Maximum Input Voltage 12 V | ||
Output Current 1 1 mA | ||
Minimum Input Voltage 10.8 V | ||
Maximum Output Power 2 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -10 °C | ||
Length 12 mm | ||
MTBF 390000 h | ||
Ripple and Noise 150 mV | ||
Standards/Approvals RoHS | ||
Weight 65 g | ||
Width 110 mm | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CHVM series of non-isolated DC to DC converter with reduced radiated and conducted noise, less board area needed and simplified system compliance. It has 1 mA maximum current.
Low output ripple
Compact size
Safety certified
Five sided shielding
관련된 링크들
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 1kV/, 12V Input 2 mA, 10.8V Input, 2 W, Through Hole, Through Hole, 50 °C Max
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 1.5kV/, 12V Input 1.3 mA, 10.8V Input, 1.95 W, Through Hole, Through Hole, 50 °C
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 300V/, 12V Input 10 mA, 10.8V Input, 3 W, Through Hole, Through Hole, 50 °C Max
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 470V/, 12V Input 5.6 mA, 10.8V Input, 2.63 W, Through Hole, Through Hole, 50 °C
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 180V/, 12V Input 15 mA, 10.8V Input, 2.7 W, Through Hole, Through Hole, 50 °C Max
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 2kV/, 12V Input 1 mA, 10.8V Input, 2 W, Through Hole, Through Hole, 50 °C Max
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 350V/, 12V Input 7 mA, 10.8V Input, 2.45 W, Through Hole, Through Hole, 50 °C Max
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 2kV/, 12V Input 700 μA, 11V Input, 1.4 W, Through Hole, Through Hole, 50 °C Max