TDK-Lambda CHVM DC/DC Converter, 0V dc, 1000 V dc/, 12V Input 1.5 mA, 12V Input, 1.5 W, Through Hole, Through Hole, 50
- RS 제품 번호:
- 222-7206
- 제조사 부품 번호:
- CHVM1R5-12-1000N
- 제조업체:
- TDK-Lambda
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 222-7206
- 제조사 부품 번호:
- CHVM1R5-12-1000N
- 제조업체:
- TDK-Lambda
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK-Lambda | |
| Series | CHVM | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 0 V dc, 1000 V dc | |
| Maximum Input Voltage | 12 V | |
| Output Current 1 | 1.5 mA | |
| Minimum Input Voltage | 12 V | |
| Maximum Output Power | 1.5 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -10 °C | |
| Length | 16 mm | |
| MTBF | 600000 h | |
| Number of Outputs | 5 | |
| Ripple and Noise | 15 mV | |
| Standards/Approvals | CE Mark (LVD and RoHS), IEC/UL/CSA/EN62368-1 | |
| Weight | 50 g | |
| Width | 44 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK-Lambda | ||
Series CHVM | ||
Product Type DC/DC Converter | ||
Output Voltage 1 0 V dc, 1000 V dc | ||
Maximum Input Voltage 12 V | ||
Output Current 1 1.5 mA | ||
Minimum Input Voltage 12 V | ||
Maximum Output Power 1.5 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -10 °C | ||
Length 16 mm | ||
MTBF 600000 h | ||
Number of Outputs 5 | ||
Ripple and Noise 15 mV | ||
Standards/Approvals CE Mark (LVD and RoHS), IEC/UL/CSA/EN62368-1 | ||
Weight 50 g | ||
Width 44 mm | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CHVM series of non-isolated DC to DC converter with reduced radiated and conducted noise, less board area needed and simplified system compliance. It has 1.5 mA maximum current.
Low output ripple
Compact size
Safety certified
Five sided shielding
관련된 링크들
- TDK-Lambda CHVM DC/DC Converter, 1500V dc/, 12V Input 1 mA, 12V Input, 1.5 W, Through Hole, Through Hole, 50 °C Max Temp
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 1kV/, 12V Input 2 mA, 10.8V Input, 2 W, Through Hole, Through Hole, 50 °C Max
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 1.5kV/, 12V Input 1 mA, 11V Input, 1.5 W, Through Hole, Through Hole, 50 °C Max
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 470V/, 12V Input 5.6 mA, 10.8V Input, 2.63 W, Through Hole, Through Hole, 50 °C
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 350V/, 12V Input 7 mA, 10.8V Input, 2.45 W, Through Hole, Through Hole, 50 °C Max
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 1.5kV/, 12V Input 1.3 mA, 10.8V Input, 1.95 W, Through Hole, Through Hole, 50 °C
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 300V/, 12V Input 10 mA, 10.8V Input, 3 W, Through Hole, Through Hole, 50 °C Max
- TDK-Lambda CHVM DC/DC Converter, 0 mV, 2kV/, 12V Input 700 μA, 11V Input, 1.4 W, Through Hole, Through Hole, 50 °C Max