XP Power ISV02 DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 4.5V Input 2 W, Surface, 75 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
213-4150
Distrelec 제품 번호:
301-83-623
제조사 부품 번호:
ISV0212S05
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

400mA

Mount Type

Surface

Input Ratio

1:6

MTBF

800000h

Number of Outputs

5

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

±5 %

Isolation Voltage

3kV

Number of Pins

6

Package Type

Surface Mount

Maximum Output Power

2W

Width

14.4mm

Standards/Approvals

No

Series

ISV02

Weight

2g

Length

14.65mm

Minimum Operating Temperature

-40°C

Efficiency

0.78%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW
The XP Power ISV02 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 3.0kV isolation, 4:1 input range, remote on/off and high reliability. It has output voltage of 5 V. It is available in single or dual output versions. It is ideally used for signal conditioning and voltage matching.

Continuous short circuit protection

Operating temperature ranges from -40°C to +105°C

관련된 링크들