RS Better World

TRACO POWER TEP 60UIR DC/DC Converter, 12V dc/ 5 A, 160V dc Input, 14V Input 60 W, PCB, 75 °C Max Temp -40 °C Min Temp,

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩236,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩236,380.00
5 - 9₩232,800.00
10 - 24₩230,480.00
25 - 49₩217,600.00
50 +₩212,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
210-2559
Distrelec 제품 번호:
302-24-817
제조사 부품 번호:
TEP 60-7212UIR
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

14V

Maximum Input Voltage

160V dc

Output Current 1

5A

Output Current 2

5A

Mount Type

PCB

Input Ratio

12:1

MTBF

738000h

Number of Outputs

1

Output Voltage Adjustment Range

9.6/13.2 V dc

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

3kV

Number of Pins

10

Maximum Output Power

60W

Package Type

Quarter Brick

Standards/Approvals

No

Weight

64g

Series

TEP 60UIR

Depth

12.7mm

Length

57.9mm

Width

36.8mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Maximum Operating Temperature

75°C

Efficiency

0.89%

Minimum Operating Temperature

-40°C

제외

COO (Country of Origin):
TW

TRACOPOWER TEP 60UIR Series DC-DC Converter, 14 to 160V DC Input Voltage Range, 60W Power Rating - TEP 60-7212UIR


This product belongs to the TEP 60UIR Series, offering a robust solution with an input voltage range of 14–160 VDC and an adjustable output voltage ranging from 9.6 to 13.2 VDC, catering for diverse power requirements. Its ability to deliver a maximum output current of 5,000 mA ensures reliability in demanding environments. Furthermore, it maintains high efficiency, reaching up to 89%, making it a cost-effective choice.

Features & Benefits


• Ultra-wide input voltage range enhances application versatility

• Isolated design provides safe operation in sensitive installations

• Adjustable output voltage for specific power requirements

• Operating temperature range from -40 to +85°C ensures durability

• Remote On/Off control allows for easy system integration

Applications


• Ideal for use in railway communication systems

• Suitable for industrial control systems requiring consistent power

• Appropriate for automation equipment in harsh environments

• Utilised in transportation and vehicle electronics

• Essential for powering sensitive electronic devices

How does the adjustable under-voltage lockout function work?


It prevents the converter from operating below a predefined voltage, ensuring reliability.

Will it provide consistent output under load variations?


Yes, it features load regulation of 0.001 for stability.

관련된 링크들