TRACOPOWER TEN 60WIR DC/DC Converter, 12V dc/ 5 A, 36V dc Input, 9V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,

대량 구매 할인 받기

5개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩187,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩187,840.00-
5 - 9₩185,000.001%
10 - 24₩183,120.002%
25 - 49₩179,540.004%
50 +₩175,840.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-2515
Distrelec 제품 번호:
302-24-778
제조사 부품 번호:
TEN 60-2412WIR
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

5A

Output Current 2

5A

Mount Type

PCB

Input Ratio

4:1

MTBF

724500h

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V dc

Number of Pins

8

Isolation Voltage

3kV

Package Type

Encapsulated

Maximum Output Power

60W

Series

TEN 60WIR

Width

40.7mm

Standards/Approvals

No

Length

50.8mm

Depth

25.4mm

Weight

66.9g

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

0.93%

제외

COO (Country of Origin):
TW

TRACOPOWER TEP 60WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 60W Power Rating - TEN 60-2412WIR


This robust DC/DC converter from the TEN 60WIR series offers a 12 VDC output voltage with a current capacity of 5000 mA. Operating within a wide input voltage range of 9–36 VDC, it combines high efficiency—up to 93%—with excellent I/O isolation of 3000 VDC, making it an ideal choice for demanding applications.

Features & Benefits


• Offers 3 kV isolation voltage enhancing safety

• Adjustable output voltage caters to various requirements

• Wide input voltage range accommodates diverse applications

• Railway approved for use in transportation systems

• Compact PCB mount design saves valuable space

Applications


• Utilised in automation and control systems

• Suitable for railway and transportation applications

• Appropriate for industrial electronic equipment

• Integrates into robust power supply systems

Does it have any kind of thermal protection?


Yes, it features an over temperature protection mode to safeguard performance.

What is the operating temperature range of the converter?


It can operate within range of -40 to +85°C only.

Is it suitable for high-frequency applications?


Yes, it functions effectively with a switching frequency of 250kHz.

Can this converter be used for remote applications?


Yes, it includes remote on/off control options.

관련된 링크들