TRACOPOWER TRV DC/DC Converter, 15V dc/ 34 mA, 18V dc Input, 12V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 209-9902
- Distrelec 제품 번호:
- 302-24-994
- 제조사 부품 번호:
- TRV 1-1523M
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩26,860.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩26,860.00 |
| 2 - 2 | ₩26,180.00 |
| 3 + | ₩25,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-9902
- Distrelec 제품 번호:
- 302-24-994
- 제조사 부품 번호:
- TRV 1-1523M
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 12V | |
| Output Current 1 | 34mA | |
| Output Current 2 | 34mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| MTBF | 19360000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 5kV | |
| Number of Pins | 5 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 12.5mm | |
| Length | 19.6mm | |
| Series | TRV | |
| Width | 9.8mm | |
| Standards/Approvals | RoHS | |
| Weight | 4.8g | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 12V | ||
Output Current 1 34mA | ||
Output Current 2 34mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
MTBF 19360000h | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 5kV | ||
Number of Pins 5 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 12.5mm | ||
Length 19.6mm | ||
Series TRV | ||
Width 9.8mm | ||
Standards/Approvals RoHS | ||
Weight 4.8g | ||
Efficiency 83% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER TRV Series DC-DC Converter, 15V DC Output Voltage, 1W Power Rating - TRV 1-1523M
This DC-DC converter is tailored for high-performance applications within the automation and electronics sectors. It provides a stable 15V DC output from an input voltage range of 12 to 18V DC, making it a versatile power supply solution for critical applications where safety and reliability are essential.
Features & Benefits
• Reinforced isolation voltage of 5kV enhances safety
• Low leakage current of less than 2μA ensures secure operation
• Semi-regulated output reduces voltage variations
• Short circuit protection increases durability
Applications
• Suitable for medical devices requiring isolated power supplies
• Utilised in industrial automation systems for dependable performance
• Ideal for communication equipment needing stable voltage outputs
• Designed for instrumentation with sensitive components
How does it manage short circuits?
The converter includes continuous short circuit protection, enabling automatic recovery without sustaining damage.
Is it appropriate for high altitude applications?
Yes, it functions efficiently at elevations up to 5000m, suitable for diverse environments.
Can it be used in a PCB design?
The device is housed in a compact SIP 9 package, making it straightforward to integrate into PCB designs for effective space utilisation.
What are the temperature limits for operation?
It operates effectively across a temperature range of -40 to +95°C without derating, ensuring consistent performance in varying conditions.
관련된 링크들
- TRACOPOWER TRV DC/DC Converter, 15V dc/ 34 mA, 18V dc Input, 12V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter, 15V dc/ 67 mA, 18V dc Input, 12V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 15V dc/ 34 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 15V dc/ 34 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 15V dc/ 34 mA, 14.4V dc Input, 9.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 15V dc/ 67 mA, 18V dc Input, 12V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 5V dc/ 100 mA, 18V dc Input, 12V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter, 12V dc/ 42 mA, 18V dc Input, 12V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min