TRACO POWER TMR DC/DC Converter, 15V dc/ 133 mA, 75V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS 제품 번호:
- 209-9854
- 제조사 부품 번호:
- TMR 4-4823WI
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩272,440.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩272,440.00 | ₩27,244.00 | - |
| 2 - 3 | ₩266,460.00 | ₩26,646.00 | 2% |
| 4 + | ₩260,720.00 | ₩26,072.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-9854
- 제조사 부품 번호:
- TMR 4-4823WI
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 133mA | |
| Output Current 2 | 133mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2860000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 80mV Pk-Pk | |
| Output Voltage Adjustment Range | 15 V dc | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Package Type | SIP | |
| Maximum Output Power | 4W | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Series | TMR | |
| Standards/Approvals | RoHS | |
| Weight | 4.8g | |
| Width | 9.3mm | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 0.82% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 133mA | ||
Output Current 2 133mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2860000h | ||
Number of Outputs 2 | ||
Ripple and Noise 80mV Pk-Pk | ||
Output Voltage Adjustment Range 15 V dc | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Package Type SIP | ||
Maximum Output Power 4W | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Series TMR | ||
Standards/Approvals RoHS | ||
Weight 4.8g | ||
Width 9.3mm | ||
Maximum Operating Temperature 70°C | ||
Efficiency 0.82% | ||
Minimum Operating Temperature -40°C | ||
제외
- COO (Country of Origin):
- TW
The TRACOPOWER TMR 4WI is a regulated 4 Watt DC/DC converter series with 4:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this series acts as an excellent gap closer between the more common 3 & 6 Watt converters. It offers a cost-efficient alternative to 5 and 6 Watt converters in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power).
Compact SIP-8 package
Wide 4:1 input voltage range
Temperature range –40° to +70°C without derating
High efficiency up to 83%
I/O isolation 1600 VDC
Protection against short-circuit and over load
Fully regulated outputs
Remote On/Off control
3-year product warranty
관련된 링크들
- TRACOPOWER TMR DC/DC Converter, 15V dc/ 133 mA, 75V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter, 15V dc/ 133 mA, 75V dc Input, 36V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 12WI DC/DC Converter, 15V dc/ 400 mA, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 6WI DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 36V Input 6 W, Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter, 15V dc/ 100 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter, 15V dc/ 67 mA, 75V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter, 15V dc/ 133 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI Isolated DC-DC Converter, 15V dc/ 100 mA, 75V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp