TRACO POWER TMR 4 DC/DC Converter, 15V dc/ 133 mA, 36V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS 제품 번호:
- 209-9826
- Distrelec 제품 번호:
- 302-24-930
- 제조사 부품 번호:
- TMR 4-2423
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩26,600.00
재고있음
- 추가로 2026년 11월 09일 부터 17 개 단위 배송
- 추가로 2026년 12월 17일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩26,600.00 | - |
| 3 - 4 | ₩25,940.00 | 2% |
| 5 + | ₩25,560.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-9826
- Distrelec 제품 번호:
- 302-24-930
- 제조사 부품 번호:
- TMR 4-2423
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 133mA | |
| Output Current 2 | 133mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3390000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 15 V dc | |
| Ripple and Noise | 80mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Package Type | SIP | |
| Maximum Output Power | 4W | |
| Standards/Approvals | RoHS | |
| Weight | 4.8g | |
| Length | 21.8mm | |
| Width | 9.3mm | |
| Depth | 11.2mm | |
| Series | TMR 4 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 133mA | ||
Output Current 2 133mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3390000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 15 V dc | ||
Ripple and Noise 80mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Package Type SIP | ||
Maximum Output Power 4W | ||
Standards/Approvals RoHS | ||
Weight 4.8g | ||
Length 21.8mm | ||
Width 9.3mm | ||
Depth 11.2mm | ||
Series TMR 4 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 70°C | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER TMR 4 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 4W Power Rating - TMR 4-2423
This DC-DC converter belongs to the TMR 4 series, delivering a regulated output of ±15V DC with a power rating of 4W. Housed in a compact SIP 8 package, it offers dual outputs and operates within an input voltage range of 18 to 36 V dc. This isolated device demonstrates high efficiency and solid performance across diverse environmental conditions.
Features & Benefits
• Compact SIP 8 package suitable for applications with limited space
• High efficiency of up to 87% for reduced energy use
• I/O isolation voltage of 1600V DC for enhanced safety
• Remote On/Off function for convenient control
Applications
• Ideal for industrial control systems needing consistent voltages
• Utilised in telecommunications for dependable DC output
• Applicable in embedded systems with efficient power management
• Appropriate for medical devices ensuring operational reliability
Can it operate within a standard PCB layout?
Yes, it is designed for through-hole PCB mounting.
Will it tolerate high temperature environments?
Yes, it can function at temperatures up to 85°C without derating.
Is it effective for short-circuit protection?
Yes, it includes features to protect against short-circuit conditions.
Can it be used in dual output applications?
Yes, it supports dual output of ±15 V dc at 133 mA.
관련된 링크들
- TRACOPOWER TMR 4 DC/DC Converter, 15V dc/ 133 mA, 36V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter, 15V dc/ 133 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter, 15V dc/ 133 mA, 75V dc Input, 36V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter, 15V dc/ 133 mA, 18V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter, 15V dc/ 133 mA, 75V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter, 15V dc/ 300 mA, 36V dc Input, 18V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter, 15V dc/ 33 mA, 36V dc Input, 18V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min