TRACO POWER TMR 4WI DC/DC Converter, 12V dc/ 166 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩272,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩272,440.00₩27,244.00-
2 - 3₩266,460.00₩26,646.002%
4 +₩260,720.00₩26,072.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-9823
제조사 부품 번호:
TMR 4-2422WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

166mA

Output Current 2

166mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2860000h

Number of Outputs

2

Output Voltage Adjustment Range

12 V dc

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

SIP

Maximum Output Power

4W

Weight

4.8g

Depth

11.2mm

Length

21.8mm

Width

9.3mm

Series

TMR 4WI

Standards/Approvals

RoHS

Efficiency

0.83%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

제외

COO (Country of Origin):
TW

TRACOPOWER TMR 4WI Series DC-DC Converter, 0.83 Efficiency, 1.6kV Isolation Voltage - TMR 4-2422WI


This efficient DC-DC converter is suitable for a variety of applications in automation, electronics, and the electrical and mechanical sectors. The device provides stable output voltages and is advantageous for installations where space is at a premium, thanks to its compact SIP 8 package. It supports an input voltage range of 9 to 36V DC, making it adaptable to different power supply requirements.

Features & Benefits


• Compact SIP-8 package for space-saving installation

• Efficiency of 83% minimises energy waste

• Isolated outputs improve safety and performance

• Integrated overload and short-circuit protection

• Remote On/Off control for easy operation

Applications


• Medical devices with stringent safety standards

• Telecommunications equipment requiring dependable power

• Industrial automation systems for optimal performance

• Transport that need resilient converters

• Renewable energy systems where power stability is essential

How do I install the device in my application?


Installation requires connecting the input and output pins correctly to your circuit, ensuring proper soldering for the through-hole design.

What are the specific input voltage requirements for optimal performance?


The converter operates efficiently within an input voltage range of 9-36V DC and is nominally designed for 24V DC.

Can it handle high temperatures?


Yes, it operates safely in a temperature range of -40°C to +85°C, suitable for extreme environments.

Is it possible to control the power remotely?


Yes, it includes a remote On/Off function for convenient control of the converter's operation.

How does it manage power surges?


This device features short-circuit protection and overload capabilities, ensuring reliability during unexpected power surges.

관련된 링크들