TRACOPOWER TMR DC/DC Converter, 15V dc/ 266 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (10 units, in tubes of 10)*

₩239,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩239,580.00₩23,958.00
2 - 3₩234,320.00₩23,432.00
4 +₩229,280.00₩22,928.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-9814
제조사 부품 번호:
TMR 4-2413WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

266mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2860000h

Number of Outputs

1

Ripple and Noise

80mV Pk-Pk

Output Voltage Adjustment Range

15 V dc

Number of Pins

7

Isolation Voltage

1.6kV

Package Type

SIP

Maximum Output Power

4W

Standards/Approvals

RoHS

Width

9.3mm

Length

21.8mm

Series

TMR

Weight

4.8g

Depth

11.2mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

0.83%

제외

COO (Country of Origin):
TW
The TRACOPOWER TMR 4WI is a regulated 4 Watt DC/DC converter series with 4:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this series acts as an excellent gap closer between the more common 3 & 6 Watt converters. It offers a cost-efficient alternative to 5 and 6 Watt converters in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power).

Compact SIP-8 package

Wide 4:1 input voltage range

Temperature range –40° to +70°C without derating

High efficiency up to 83%

I/O isolation 1600 VDC

Protection against short-circuit and over load

Fully regulated outputs

Remote On/Off control

3-year product warranty

관련된 링크들