TDK-Lambda PXC-M10 DC/DC Converter, 5V dc/ 2 A, 75V dc Input, 18V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 204-0521
- 제조사 부품 번호:
- PXC-M10-48WS05
- 제조업체:
- TDK-Lambda
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩1,146,080.00
일시적 품절
- 2027년 3월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩1,146,080.00 | ₩114,608.00 |
| 2 - 3 | ₩1,120,860.00 | ₩112,086.00 |
| 4 + | ₩1,096,800.00 | ₩109,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-0521
- 제조사 부품 번호:
- PXC-M10-48WS05
- 제조업체:
- TDK-Lambda
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK-Lambda | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 3849000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 30mV | |
| Number of Pins | 7 | |
| Isolation Voltage | 5kV | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Series | PXC-M10 | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Weight | 14g | |
| Efficiency | 0.865% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK-Lambda | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 3849000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 30mV | ||
Number of Pins 7 | ||
Isolation Voltage 5kV | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Series PXC-M10 | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Weight 14g | ||
Efficiency 0.865% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXC-M10 series is a range of reliable and robust range of medically certified low-power DC-DC converters. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement. They are also suitable for a wide variety of applications within the medical & communications industries.
https://product.tdk.com/info/en/catalog/datasheets/pxc-m10_e.pdf
관련된 링크들
- TDK-Lambda PXC-M10 DC/DC Converter, 5V dc/ 2 A, 75V dc Input, 18V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXC-M10W DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 10 W, PCB, 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M10W DC/DC Converter, 18V dc, 75 V dc/, 75V dc Input, 18V Input 10 W, PCB, 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M10 DC/DC Converter, 15V dc/ 670 mA, 75V dc Input, 18V dc Input 10.1 W, PCB, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC05 DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 18V dc Input 5 W, Surface, 100 °C Max Temp -25 °C Min Temp,
- TDK-Lambda PXC05 DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 9V dc Input 5 W, Surface, 100 °C Max Temp -25 °C Min Temp,
- TDK-Lambda PXC-M03 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V dc Input 3 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXC-M06W DC/DC Converter, 18V dc, 75 V dc/, 75V dc Input, 18V Input 6 W, PCB, 88 °C Max Temp 88 °C Min Temp