TDK-Lambda CC-E DC/DC Converter, 3.3V dc/ 400 mA, 9V Input, 4.5V Input 1.5 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 204-0330
- 제조사 부품 번호:
- CC1R5-0503SR-E
- 제조업체:
- TDK-Lambda
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tray of 10 units)*
₩224,900.00
일시적 품절
- 2027년 6월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tray(s) | Per Tray | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩224,900.00 | ₩22,490.00 | - |
| 2 - 3 | ₩219,960.00 | ₩21,996.00 | 2% |
| 4 + | ₩215,260.00 | ₩21,526.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-0330
- 제조사 부품 번호:
- CC1R5-0503SR-E
- 제조업체:
- TDK-Lambda
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 9V | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 400mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±3 % | |
| Isolation Voltage | 500V | |
| Number of Pins | 7 | |
| Maximum Output Power | 1.5W | |
| Package Type | Surface Mount | |
| Series | CC-E | |
| Standards/Approvals | No | |
| Depth | 16.6mm | |
| Length | 19.81mm | |
| Weight | 3.2g | |
| Width | 16.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.71% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 9V | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 400mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±3 % | ||
Isolation Voltage 500V | ||
Number of Pins 7 | ||
Maximum Output Power 1.5W | ||
Package Type Surface Mount | ||
Series CC-E | ||
Standards/Approvals No | ||
Depth 16.6mm | ||
Length 19.81mm | ||
Weight 3.2g | ||
Width 16.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.71% | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CC-E series ultra compact single and dual DC-DC converter ranges from 1.5W to 10W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.
Compact Footprint / Low Profit le
Through Hole or SMT Versions
5V, 12V, 24V & 48V Inputs
3.3 to 30V1
Single, ±12 to 15V Dual Outputs
Output Voltage Adjustment
Input - Output Isolation
RoHS Compliant
5 Year Warranty
Self contained
Multiple Input Voltage confit gurations
Open frame (no potting)
관련된 링크들
- TDK-Lambda CC-E DC/DC Converter, 3.3V dc/ 2.5 A, 9V dc Input, 4.5V Input 10 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- TDK-Lambda CC-E DC/DC Converter, 3.3V dc/, 9V dc Input, 4.5V Input 10 W, Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter, 3.3V dc/ 800 mA, 9V dc Input, 4.5V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- TDK-Lambda CC-E DC/DC Converter, 4.5V dc, 9 V dc/, 9V dc Input, 4.5V Input 2.64 W, Through Hole, 85 °C Max Temp 85 °C
- TDK-Lambda CC-E DC/DC Converter, 3.3V dc/ 2.5 A, 9V dc Input, 4.5V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter, 3.3V dc/ 800 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter, 3.3V dc/ 1.2 A, 9V dc Input, 4.5V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter, 5V dc/, 3.3V dc Input, 2.97V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp