TRACO POWER TDR 3WI DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

대량 구매 할인 받기

2개 더 담고 ₩23,120.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩526,420.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩526,420.00₩52,642.00-
2 - 3₩514,860.00₩51,486.00₩23,120.00
4 +₩503,780.00₩50,378.00₩90,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-8421
제조사 부품 번호:
TDR 3-2412WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

5

MTBF

5.7mH

Ripple and Noise

30mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

THD

Maximum Output Power

3W

Depth

8.7mm

Length

18.9mm

Series

TDR 3WI

Width

12.8mm

Standards/Approvals

RoHS

Weight

4.5g

Efficiency

0.82%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco TDR 3-2412W is a compact 3 W dc/dc-converter with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. They work with high efficiency over the full load range and come with a remote On/Off input. It is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

The product is available in SMD-package or in DIP-package

Operating temperature range -40 to +85°C

Provides high efficiency

관련된 링크들