MEAN WELL DDRH-60 DC/DC Converter, 12V dc/ 5 A, 1500V dc Input, 150V Input 60 W, DIN Rail, 80 °C Max Temp -30 °C Min
- RS 제품 번호:
- 200-6442
- Distrelec 제품 번호:
- 302-29-890
- 제조사 부품 번호:
- DDRH-60-12
- 제조업체:
- MEAN WELL
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩109,220.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩109,220.00 | - |
| 5 - 9 | ₩107,240.00 | 1% |
| 10 - 24 | ₩105,340.00 | 3% |
| 25 - 49 | ₩103,360.00 | 5% |
| 50 + | ₩101,540.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-6442
- Distrelec 제품 번호:
- 302-29-890
- 제조사 부품 번호:
- DDRH-60-12
- 제조업체:
- MEAN WELL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 150V | |
| Maximum Input Voltage | 1500V dc | |
| Output Current 1 | 5A | |
| Mount Type | DIN Rail | |
| Input Ratio | 10:1 | |
| Number of Outputs | 5 | |
| MTBF | 454500h | |
| Output Voltage Adjustment Range | 12/15 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 500V dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 60W | |
| Standards/Approvals | No | |
| Weight | 800g | |
| Depth | 105mm | |
| Width | 57mm | |
| Series | DDRH-60 | |
| Length | 93.5mm | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 150V | ||
Maximum Input Voltage 1500V dc | ||
Output Current 1 5A | ||
Mount Type DIN Rail | ||
Input Ratio 10:1 | ||
Number of Outputs 5 | ||
MTBF 454500h | ||
Output Voltage Adjustment Range 12/15 V | ||
Number of Pins 6 | ||
Isolation Voltage 500V dc | ||
Package Type Encapsulated | ||
Maximum Output Power 60W | ||
Standards/Approvals No | ||
Weight 800g | ||
Depth 105mm | ||
Width 57mm | ||
Series DDRH-60 | ||
Length 93.5mm | ||
Efficiency 85% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
DDRH-60 series is a 150 1500Vdc ultra-high input DIN rail type DC-DC converter which can supply stable working voltage for the load. It is suitable to be mounted on TS-35/7.5 or TS-35/15 rails. Main features are as following: easy to install DIN rail type, narrow width(57mm) in slim design, -30 → +80 °C wide range operating temperature, 4KVAC high isolation voltage, operation at 5000m altitude, high efficiency, low ripple & noise, complete protections and so on.;DDRH-60 is compliant with BS EN/EN61000-6-2 standard regarding immunity for industrial environments. It is suitable for industrial automation, surveillance, telecommunication and can be widely in the applications of new energy generation such as solar power, and windmill power generation, for instances, photovoltaic power systems, high voltage inverting, DC bus and so forth.
Note
Available on EPLAN.
관련된 링크들
- MEAN WELL DDRH-60 DC/DC Converter, 48V dc/ 1.25 A, 1500V dc Input, 150V Input 60 W, DIN Rail, 80 °C Max Temp -30 °C Min
- MEAN WELL DDRH-60 DC/DC Converter, 24V dc/ 2.5 A, 1500V dc Input, 150V Input 60 W, DIN Rail, 80 °C Max Temp -30 °C Min
- MEAN WELL DDRH-60 DC/DC Converter, 5V dc/ 10 A, 1500V dc Input, 150V Input 50 W, DIN Rail, 80 °C Max Temp -30 °C Min
- MEAN WELL DDRH DC/DC Converter, 12V dc/ 8.4 A, 1500V dc Input, 250V Input, DIN Rail 100 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH-240 DC/DC Converter, 12V dc/ 16.7 A, 1500V dc Input, 250V Input, DIN Rail 200.4 W, 80 °C Max Temp -40 °C
- MEAN WELL DDRH-240 DC/DC Converter, 48V dc/ 5 A, 1500V dc Input, 250V dc Input, DIN Rail 240 W, 80 °C Max Temp -40 °C
- MEAN WELL DDRH DC/DC Converter, 48V dc/ 2.5 A, 1500V dc Input, 200V Input, DIN Rail 120 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH DC/DC Converter, 32V dc/ 3.75 A, 1500V dc Input, 200V Input, DIN Rail 120 W, 80 °C Max Temp -40 °C Min