TRACO POWER THN 10WIR DC/DC Converter, 5V/ 2 A, 36V Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

일시적 품절
RS 제품 번호:
200-3505
제조사 부품 번호:
THN 10-2411WIR
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

5V

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

2334000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

10 %

Isolation Voltage

3kV

Number of Pins

6

Package Type

DIP

Maximum Output Power

10W

Width

25.4mm

Length

25.4mm

Standards/Approvals

No

Depth

9.9mm

Series

THN 10WIR

Weight

16.5g

Maximum Operating Temperature

80°C

Efficiency

0.87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco THN 10WIR series 5V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1” x 1” metal package.

Operating temperature range -40 to +80 °C without derating

High efficiency up to 90%

3000 VDC I/O-isolation

Protection against overload, overvoltage and short circuit

Remote On/Off and Trim function

관련된 링크들