TRACOPOWER TEN 40E DC/DC Converter, 12V dc/ 3.333 A, 36V dc Input, 18V Input 40 W, Through Hole, 85 °C Max Temp -40 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩890,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩890,480.00₩89,048.00
2 - 3₩870,900.00₩87,090.00
4 +₩852,220.00₩85,222.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-4621
제조사 부품 번호:
TEN 40-2412E
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

3.333A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1245000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

40W

Depth

10.2mm

Width

25.4mm

Series

TEN 40E

Standards/Approvals

No

Length

50.8mm

Maximum Operating Temperature

85°C

Efficiency

92%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 12V DC Output Voltage, Through-Hole Mounting - TEN 40E Series - TEN 40-2412E


This DC-DC converter from Traco Power kicks out a steady supply to keep your 12V DC device on the job. A wide input range between 18 and 36V DC means it handles voltage spikes and dips without issue, preventing damage to itself and any connected equipment. Thanks to its 92% efficiency, the unit keeps a lid on excessive heat build-up. Isolation between incoming and outgoing feeds beefs up safety, as there's no contact between these two elements of your circuit. You can save power and limit inrush currents in heavy-duty industrial operations with the handy remote on/off function.

Features & Benefits


• Through-hole mounting for speedy and secure installation

• Short-circuit protection safeguards equipment from electrical faults

• Wide operating temperature range between -40°C and +85°C for use in challenging conditions

Applications


• Medical equipment

• Consumer electronics

• Building automation systems

• Industrial assembly and packaging lines

How much space does this DC-DC converter need on a PCB?


With dimensions of 50.8 (L) x 25.4 (W) x 10.2mm (D), it's a small device that easily squeezes onto densely packed PCBs.

관련된 링크들