TRACO POWER TRI 6 DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 189-5220
- Distrelec 제품 번호:
- 301-52-944
- 제조사 부품 번호:
- TRI 6-2411
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩75,420.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩75,420.00 |
| 3 - 4 | ₩73,520.00 |
| 5 + | ₩72,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-5220
- Distrelec 제품 번호:
- 301-52-944
- 제조사 부품 번호:
- TRI 6-2411
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 4612000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Depth | 12mm | |
| Width | 20.3mm | |
| Series | TRI 6 | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 4612000h | ||
Number of Pins 7 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Depth 12mm | ||
Width 20.3mm | ||
Series TRI 6 | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TRI 6 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 6W Power Rating - TRI 6-2411
This isolated DC-DC converter is designed for high-performance applications, providing a stable output voltage of 5V DC at a power rating of 6W. Housed in a compact DIP-24 package, it is suitable for various space-constrained environments and operates efficiently across a wide input voltage range of 18V to 36V DC, ensuring performance in diverse electrical systems.
Features & Benefits
• Efficiency of up to 89% reduces power loss
• Compact DIP-24 package optimises space on PCBs
• Reinforced isolation for high voltage safety
• Integrated EN 55032 class A filter minimises noise
Applications
• Power supply for industrial automation systems
• Suitable for transportation and instrumentation
• Ideal for embedded electronics with limited space
• Designed for PCB-mounted equipment
Can it operate under extreme temperatures?
Yes, it functions within -40°C to +95°C.
Will it provide precise output voltage regulation?
Yes, it delivers well-regulated isolated output voltage.
Can it handle short-circuit conditions?
The specifications indicate high isolation for safety.
Does it offer protection against electrical surges?
The design includes reinforced isolation for high voltage scenarios.
관련된 링크들
- TRACOPOWER TRI 6 DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter, 5.1V dc/ 3 A, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 DC/DC Converter, 15V dc/ 400 mA, 18V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 36V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 36V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min