TRACOPOWER TRI 10 DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 36V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
189-4962
Distrelec 제품 번호:
304-32-501
제조사 부품 번호:
TRI 10-4812
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Series

TRI 10

Product Type

DC/DC Converter

Output Voltage 1

12 V dc

Output Current 1

833 mA

Maximum Input Voltage

75 V dc

Minimum Input Voltage

36 V

Maximum Output Power

10 W

Mount Type

Through Hole

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Number of Pins

7

Package Type

DIP

Depth

12 mm

Distrelec Product Id

304-32-501

Efficiency

87 %

Input Ratio

2:1

Isolation Voltage

7 kV dc

Length

31.8 mm

MTBF

3817000 h

Number of Outputs

1

Standards/Approvals

No

Width

20.3 mm

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C

Low no-load power consumption 144 – 288 mW

High efficiency up to 88%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

관련된 링크들