TRACOPOWER TRI 10 DC/DC Converter, 24V dc/ 416 mA, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 189-4956
- Distrelec 제품 번호:
- 304-32-499
- 제조사 부품 번호:
- TRI 10-2415
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩894,480.00
재고있음
- 추가로 2026년 11월 03일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩894,480.00 | ₩89,448.00 |
| 5 - 9 | ₩872,120.00 | ₩87,212.00 |
| 10 + | ₩850,320.00 | ₩85,032.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-4956
- Distrelec 제품 번호:
- 304-32-499
- 제조사 부품 번호:
- TRI 10-2415
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 416mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 3817000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Series | TRI 10 | |
| Width | 20.3mm | |
| Depth | 12mm | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 416mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 3817000h | ||
Number of Pins 7 | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Series TRI 10 | ||
Width 20.3mm | ||
Depth 12mm | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TRI 10 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 10W Power Rating - TRI 10-2415
This dc-dc converter provides dependable performance in a compact DIP-24 package. It is designed for applications requiring a regulated output and operates within an input voltage range of 18-36V dc. With dimensions of 31.8mmx20.3mmx12mm, it is suitable for a variety of mounting applications.
Features & Benefits
• High isolation voltage of 5kV for safety
• Efficiency up to 88% for energy conservation
• Single output with regulated voltage for stable power
• Through hole design simplifies PCB assembly
Applications
• Medical instrumentation requiring isolation
• Transportation electronics for consistent power
• Power supply in instrumentation setups
Can it withstand high test voltages?
Yes, it can handle up to 9000VDC for 1 second.
Will it perform reliably in extreme temperatures?
It operates effectively within -40°C to +85°C.
Can it be easily integrated into PCBs?
Yes, its through hole design facilitates straightforward mounting.
관련된 링크들
- TRACOPOWER TRI 10 DC/DC Converter, 12V dc/ 416 mA, 75V dc Input, 36V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 10 DC/DC Converter, 12V dc/ 416 mA, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 10 DC/DC Converter, 24V dc/ 416 mA, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 10 DC/DC Converter, 12V dc/ 416 mA, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 10 DC/DC Converter, 24V dc/ 416 mA, 75V dc Input, 36V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 10 Isolated DC-DC Converter, 12V dc/ 416 mA, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp
- TRACOPOWER TRI 10 Isolated DC-DC Converter, 12V dc/ 416 mA, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp
- TRACOPOWER TMDC 10 DC/DC Converter, 24V dc/, 36V dc Input 416 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min