TRACOPOWER TRI 10 DC/DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 189-4951
- 제조사 부품 번호:
- TRI 10-1223
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩942,940.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩942,940.00 | ₩94,294.00 |
| 5 - 9 | ₩919,380.00 | ₩91,938.00 |
| 10 + | ₩896,380.00 | ₩89,638.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-4951
- 제조사 부품 번호:
- TRI 10-1223
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3817000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 7kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Width | 20.3mm | |
| Series | TRI 10 | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3817000h | ||
Number of Outputs 2 | ||
Isolation Voltage 7kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Width 20.3mm | ||
Series TRI 10 | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Depth 12mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +85°C
Low no-load power consumption 144 – 288 mW
High efficiency up to 88%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
관련된 링크들
- TRACOPOWER TRI 10 Isolated DC-DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp
- TRACOPOWER TRI 10 DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 10 DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 36V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 20 DC/DC Converter, 15V dc/ 1.333 A, 36V dc Input, 18V Input 20 W, Through Hole, 76 °C Max Temp -40 °C
- TRACOPOWER TRI 20 DC/DC Converter, 15V dc/ 1.333 A, 75V dc Input, 36V Input 20 W, Through Hole, 76 °C Max Temp -40 °C
- TRACOPOWER TEL 10 DC/DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 10 DC/DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THM 10 DC/DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP