TRACO POWER TRI 3 DC/DC Converter, 15V dc/ 115 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩666,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 4₩666,580.00₩66,658.00
5 - 9₩649,920.00₩64,992.00
10 +₩633,660.00₩63,366.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
189-4921
제조사 부품 번호:
TRI 3-2423
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

115mA

Output Current 2

115mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

2:1

MTBF

5815000h

Number of Outputs

2

Number of Pins

7

Isolation Voltage

5kV ac

Maximum Output Power

3.5W

Package Type

DIP

Standards/Approvals

No

Width

20.3mm

Series

TRI 3

Depth

12mm

Length

31.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

86%

COO (Country of Origin):
TW

TRACOPOWER TRI 3 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 3.5W Power Rating - TRI 3-2423


This isolated DC-DC converter is suitable for various applications, providing a regulated output voltage of ±15 V DC. It features a compact DIP-24 package with dimensions of 31.8mm in length, 20.3mm in width, and 12mm in depth. The device operates efficiently within an input voltage range of 18 to 36 V DC, ensuring reliable performance in multiple environments.

Features & Benefits


• ±15V DC output supports dual power supply needs

• 3.5W power rating accommodates diverse applications

• 5kV isolation voltage promotes safety

• High efficiency of up to 86% lowers energy consumption

• Through-hole mounting suitable for PCB applications

Applications


• Suitable for instrumentation and measurement devices

• Ideal for electronic projects that require isolation

• Applicable in industrial power supply systems

Can it operate in extreme temperatures?


Yes, it functions within a temperature range of -40°C to +96°C.

Will it reduce power consumption?


Yes, the design minimises no-load power usage.

Can it handle high voltage spikes?


Yes, it withstands test voltages up to 9000V DC.

관련된 링크들