TRACO POWER TEQ 40WIR DC/DC Converter, 24V dc/, 75V dc Input 830 mA, 18V Input, Chassis Mount, 92 °C Max Temp -40 °C Min
- RS 제품 번호:
- 187-9483
- Distrelec 제품 번호:
- 301-48-856
- 제조사 부품 번호:
- TEQ 40-4825WIR
- 제조업체:
- TRACO POWER
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩323,040.00
일시적 품절
- 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩323,040.00 | - |
| 5 - 9 | ₩313,360.00 | 2% |
| 10 - 24 | ₩303,620.00 | 6% |
| 25 - 49 | ₩297,260.00 | 7% |
| 50 + | ₩290,900.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-9483
- Distrelec 제품 번호:
- 301-48-856
- 제조사 부품 번호:
- TEQ 40-4825WIR
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 830mA | |
| Output Current 2 | 830mA | |
| Output Voltage 2 | -24V dc | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Number of Pins | 7 | |
| Input Ratio | 1:6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 40W | |
| Width | 57.2mm | |
| Series | TEQ 40WIR | |
| Depth | 26.1mm | |
| Length | 103mm | |
| Standards/Approvals | No | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 92°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 830mA | ||
Output Current 2 830mA | ||
Output Voltage 2 -24V dc | ||
Mount Type Chassis Mount | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Number of Pins 7 | ||
Input Ratio 1:6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 40W | ||
Width 57.2mm | ||
Series TEQ 40WIR | ||
Depth 26.1mm | ||
Length 103mm | ||
Standards/Approvals No | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 92°C | ||
- COO (Country of Origin):
- TW
The TEQ-40WIR Series is a family of isolated high performance railway dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications,but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +92ºC with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.
High power block with excellent thermal convection
Operating temperature -40°C to +92°
Ultra wide 4:1 input voltage range
Excellent efficiency up to 91%
I/O isolation up to 3000 VDC
Under voltage lock-out circuit
Protection against overvoltage, overtemperature and short circuit
관련된 링크들
- TRACOPOWER TEQ 40WIR DC/DC Converter, 24V/, 160V Input 830 mA, 43V Input, 92 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 40WIR DC/DC Converter, 24V dc/, 36V dc Input 830 mA, 9.5V Input, Chassis Mount, 92 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 40WIR DC/DC Converter, 24V dc/, 160V dc Input 1.67 mA, 43V Input, Chassis Mount, 92 °C Max Temp -40 °C
- TRACOPOWER TEQ 40WIR DC/DC Converter, 12V dc/, 160V dc Input 8 mA, 43V Input, Chassis Mount, 92 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 40WIR DC/DC Converter, 24V dc/, 75V dc Input 1.67 mA, 18V dc Input, Chassis Mount, 92 °C Max Temp -40 °C
- TRACOPOWER TEQ 40WIR DC/DC Converter, 5V/, 160V Input 8 A, 43V Input, Chassis Mount, 92 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 40WIR DC/DC Converter, 5V/, 75V Input 8 mA, 18V Input, Chassis Mount, 92 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEQ 40WIR DC/DC Converter, 15V/, 160V Input 3.33 mA, 43V Input, Chassis Mount, 92 °C Max Temp -40 °C Min