RS Better World
TRACO POWER TEL 10 DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 187-5083
- Distrelec 제품 번호:
- 301-48-833
- 제조사 부품 번호:
- TEL 10-2412
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩39,680.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩39,680.00 | - |
| 3 - 4 | ₩38,980.00 | 1% |
| 5 + | ₩38,280.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 187-5083
- Distrelec 제품 번호:
- 301-48-833
- 제조사 부품 번호:
- TEL 10-2412
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 833mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP-16 | |
| Length | 23.8mm | |
| Standards/Approvals | No | |
| Series | TEL 10 | |
| Depth | 8mm | |
| Width | 13.7mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 833mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP-16 | ||
Length 23.8mm | ||
Standards/Approvals No | ||
Series TEL 10 | ||
Depth 8mm | ||
Width 13.7mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEL 10 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 10W Power Rating - TEL 10-2412
The TEL 10 series DC-DC converter offers a compact and efficient solution for low-power applications. It has dimensions of 23.8mm in length, 13.7mm in width, and a height of just 8mm. Operating within an input voltage range of 18 to 36 V DC, it delivers a stable output voltage of 12V DC, with an output current of 833 mA and a power rating of 10W, ensuring consistent performance across various applications.
Features & Benefits
• Compact DIP 16 package for efficient space use
• Isolated design enhances operational safety
• High efficiency of 87% minimises energy waste
• Robust temperature range suitable for harsh environments
• Integrated input filter complies with emission standards
Applications
• Ideal for instrumentation projects where space is limited
• Utilised in IT equipment requiring efficient power conversion
• Functions as a power supply in automation systems
• Compatible with various electronic device circuits
Can it operate in extreme temperatures?
Yes, it functions between -40°C and +85°C.
Will it maintain output voltage under varying loads?
Yes, it has excellent load regulation of 0.01.
Is it suitable for sensitive electronic applications?
It complies with IEC/EN 62368-1 standards for safety.
관련된 링크들
- TRACOPOWER TEL 10 DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10WI DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter, 12V dc/ 833 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 36V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10WI DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 3 DC/DC Converter, 12V dc/ 200 mA, 36V dc Input, 18V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 5 DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 2 DC/DC Converter, 12V dc/ 165 mA, 36V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp,