RS Better World
TRACO POWER TEL 10 DC/DC Converter, 15V dc/ 666 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 187-5054
- 제조사 부품 번호:
- TEL 10-1213
- 제조업체:
- TRACO POWER
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 187-5054
- 제조사 부품 번호:
- TEL 10-1213
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 666mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP-16 | |
| Maximum Output Power | 10W | |
| Depth | 8mm | |
| Width | 13.7mm | |
| Series | TEL 10 | |
| Length | 23.8mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 666mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP-16 | ||
Maximum Output Power 10W | ||
Depth 8mm | ||
Width 13.7mm | ||
Series TEL 10 | ||
Length 23.8mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standard for power density with 3.83 W/cm3. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Most compact 10 Watt converter in DIP-16 metal casing
Highest power density of 3.83 W/cm3
6-side shielded metal case with insulated base plate
Wide 2:1 input voltage range
High efficiency for low thermal loss
Operating temperature range of -40°C to +88°C
Current limitation and protection against short circuit
관련된 링크들
- TRACO POWER TEL 10 Isolated DC-DC Converter, 15V dc/ 666 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 10 DC/DC Converter, 15V dc/ 666 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10 DC/DC Converter, 15V dc/ 666 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10WI DC/DC Converter, 15V dc/ 666 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10WI DC/DC Converter, 15V dc/ 666 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 8 DC/DC Converter, 15V dc/ 535 mA, 18V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEL 12 DC/DC Converter, 15V dc/ 800 mA, 18V dc Input, 9V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRI 10 DC/DC Converter, 15V dc/ 666 mA, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min