TRACO POWER TMDC 10 DC/DC Converter, 15V dc/, 36V dc Input 333 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- RS 제품 번호:
- 187-4639
- Distrelec 제품 번호:
- 301-47-420
- 제조사 부품 번호:
- TMDC 10-2423
- 제조업체:
- TRACOPOWER
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩82,940.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 11월 12일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩82,940.00 | - |
| 5 - 9 | ₩80,420.00 | 3% |
| 10 - 24 | ₩77,980.00 | 5% |
| 25 + | ₩76,360.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-4639
- Distrelec 제품 번호:
- 301-47-420
- 제조사 부품 번호:
- TMDC 10-2423
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | -15V dc | |
| MTBF | 4100000h | |
| Number of Outputs | 2 | |
| Input Ratio | 1:6 | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 10W | |
| Package Type | Encapsulated | |
| Width | 34mm | |
| Series | TMDC 10 | |
| Depth | 22mm | |
| Length | 79mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Mount Type Chassis Mount | ||
Output Voltage 2 -15V dc | ||
MTBF 4100000h | ||
Number of Outputs 2 | ||
Input Ratio 1:6 | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 10W | ||
Package Type Encapsulated | ||
Width 34mm | ||
Series TMDC 10 | ||
Depth 22mm | ||
Length 79mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMDC 10 Series DC-DC Converter, 86 % Efficiency, 9 to 36 V DC Input Voltage Range - TMDC 10-2423
This DC-DC converter from TRACOPOWER is a highly efficient and reliable solution for a wide range of industrial applications. With features like isolation voltage of 3 kV DC and an ultra-wide input voltage range, it offers excellent performance in harsh environments. The encapsulated chassis mount design ensures durability and protection, making it ideal for industrial use.
Features & Benefits
• Ultra-wide input voltage range of 9-36 V DC, suitable for varied applications
• High efficiency of 86% ensures optimal power conversion
• Dual output with ±15V DC voltage, providing flexibility in power supply
• Encapsulated design for enhanced durability and protection
• Chassis mount configuration for easy installation and secure mounting
Applications
• Industrial automation systems
• Electronic control units
• Power distribution systems
• Vehicle power supply
• Battery management systems
Can it handle a wide input voltage range?
Yes, the TRACOPOWER DC-DC converter can efficiently handle an input voltage range of 9 to 36 V DC, making it versatile for various applications.
Will it provide dual output voltage?
The converter offers dual output with ±15V DC voltage, allowing for flexibility in power supply configuration.
Is it suitable for industrial use?
Yes, the DC-DC converter is specifically designed for industrial applications, offering high performance and durability in harsh environments.
관련된 링크들
- TRACOPOWER TMDC 10 DC/DC Converter, 15V dc/, 75V dc Input 333 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter, 15V dc/, 160V dc Input 333 mA, 80V Input, Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06 DC/DC Converter, 15V dc/, 36V dc Input 200 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10 DC/DC Converter, 24V dc/, 75V dc Input 416 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10 DC/DC Converter, 2V dc/, 75V dc Input 833 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10 DC/DC Converter, 12V dc/, 75V dc Input 416 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10 DC/DC Converter, 2V dc/, 36V dc Input 833 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10 DC/DC Converter, 48V dc/, 36V dc Input 208 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min