TRACO POWER TBA 1 DC/DC Converter, 5V dc/ 200 mA, 3.63V dc Input, 2.97V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

일시적 품절
RS 제품 번호:
187-3968
제조사 부품 번호:
TBA 1-0311
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

3.63V dc

Minimum Input Voltage

2.97V

Output Current 1

200mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

SIP-4

Series

TBA 1

Width

6mm

Standards/Approvals

No

Length

11.68mm

Depth

9.7mm

Efficiency

76%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

TRACOPOWER TBA 1 Series DC-DC Converter, 2.97 to 3.63V DC Input Voltage Range, 1W Power Rating - TBA 1-0311


The TBA 1 series DC-DC converter delivers a consistent output voltage of 5 V dc. Its compact size, measuring 11.68mm in length and 6mm in width, makes it ideal for applications with limited space. It operates effectively within an input voltage range of 2.97 to 3.63 V DC, with a nominal voltage of 3.3V DC.

Features & Benefits


• Efficiency rating of 76% minimises power losses

• Through-hole design allows for simple PCB mounting

• Built-in short circuit protection improves reliability

• I/O isolation voltage of 1.5 kV enhances safety

• Load regulation of 1.5% ensures stable output

Applications


• Ideal for communication equipment

• Applicable for sensor technologies

Can it operate at varying input voltages?


Yes, it functions within 2.97 to 3.63 V DC.

Will it maintain performance in high temperatures?


Yes, it operates up to +85°C without derating.

Is it safe for sensitive electronic circuits?


Yes, the isolation voltage provides added safety against faults.

관련된 링크들