TRACOPOWER THL 15WI DC/DC Converter, 12V dc/ 1.25 A, 75V dc Input, 18V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 186-0257
- Distrelec 제품 번호:
- 301-40-651
- 제조사 부품 번호:
- THL 15-4812WI
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩45,560.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 2026년 11월 11일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩45,560.00 |
| 3 - 4 | ₩44,420.00 |
| 5 + | ₩43,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-0257
- Distrelec 제품 번호:
- 301-40-651
- 제조사 부품 번호:
- THL 15-4812WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.25A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1374700h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1kV dc | |
| Package Type | Metal | |
| Maximum Output Power | 15W | |
| Depth | 10.16mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THL 15WI | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.25A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1374700h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1kV dc | ||
Package Type Metal | ||
Maximum Output Power 15W | ||
Depth 10.16mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THL 15WI | ||
Maximum Operating Temperature 70°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THL 15WI Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 15W Power Rating - THL 15-4812WI
This DC-DC converter is designed for various applications that require an efficient and dependable power supply. Compact in size at 25.4x25.4x10.16mm, it provides a 12V(DC) output voltage and operates within an input voltage range of 18 to 75V(DC). With a power rating of 15W, this isolated device delivers safe and effective voltage conversion suitable for multiple electronic systems.
Features & Benefits
• High efficiency of 89% reduces energy loss
• Isolated outputs enhance safety and dependability
• Ultra-wide input range supports diverse applications
• Encapsulated design shields against environmental factors
• Metal housing improves durability and heat dissipation
• Voltage adjustment range of ±10% increases flexibility
Applications
• Suitable for instrumentation power supplies
• Used in communication equipment within industrial environments
• Applicable in distributed power architectures
• Effective for mobile electronic devices
Can it handle temperature variations?
Yes, it operates from -40°C to +70°C.
Is it suitable for PCB mounting?
Yes, it is designed for through-hole mounting on PCBs.
Can it fit in compact enclosures?
Yes, its small footprint allows for easy integration.
Does it comply with safety standards?
Yes, it meets IEC/EN 62368-1 safety requirements.
관련된 링크들
- TRACOPOWER THL 15WI DC/DC Converter, 12V dc/ 1.25 A, 75V dc Input, 18V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 18V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter, 15V dc/ 500 mA, 75V dc Input, 18V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter, 15V/ 500 mA, 36V Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 3WI DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 10WI DC/DC Converter, 12V dc/ 830 mA, 75V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 15WI DC/DC Converter, 12V dc/ 625 mA, 75V dc Input, 18V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp