TRACOPOWER THL 15WI DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp Metal

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 ₩3,420.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩45,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 26일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩45,020.00-
3 - 4₩43,880.00₩3,420.00
5 +₩43,220.00₩9,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-0238
Distrelec 제품 번호:
301-40-645
제조사 부품 번호:
THL 15-2413WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1374700h

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1kV dc

Package Type

Metal

Maximum Output Power

15W

Series

THL 15WI

Length

25.4mm

Width

25.4mm

Standards/Approvals

No

Depth

10.16mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW

TRACOPOWER THL 15WI Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 15W Power Rating - THL 15-2413WI


This isolated DC-DC converter is designed for various applications that require durable power supply solutions. With a compact metal casing measuring 25.4mm x 25.4mm x 10.16mm, this 15W unit supports an input voltage range from 9V to 36V DC and provides a reliable output voltage of 15V DC, making it suitable for space-constrained environments.

Features & Benefits


• High efficiency of up to 91% minimises energy loss

• Isolated output improves safety for sensitive equipment

• Adjustable output voltage from 13.5V to 16.5V meets specific requirements

• Through-hole mounting facilitates PCB integration

Applications


• Utilised in mobile equipment for consistent power supply

• Appropriate for instrumentation and communication systems

• Ideal for distributed power architectures in industrial environments

• Applicable in devices that necessitate high safety standards

Can it operate continuously at high temperatures?


Yes, it functions safely up to +70°C.

관련된 링크들