Recom REM5E DC/DC Converter, 5V dc/ 1 A, 9V dc Input, 4.5V Input 5 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 184-5719
- 제조사 부품 번호:
- REM5E-0505S/R8/A
- 제조업체:
- Recom
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 15 units)*
₩1,017,100.00
일시적 품절
- 2027년 5월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩1,017,100.00 | ₩67,806.00 |
| 2 - 3 | ₩1,002,240.00 | ₩66,816.00 |
| 4 + | ₩954,500.00 | ₩63,634.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-5719
- 제조사 부품 번호:
- REM5E-0505S/R8/A
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2400000h | |
| Isolation Voltage | 8kV dc | |
| Number of Pins | 23 | |
| Maximum Output Power | 5W | |
| Package Type | DIP-24 | |
| Depth | 10.2mm | |
| Width | 20.3mm | |
| Series | REM5E | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2400000h | ||
Isolation Voltage 8kV dc | ||
Number of Pins 23 | ||
Maximum Output Power 5W | ||
Package Type DIP-24 | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Series REM5E | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The REM5E series of medical grade regulated DC/DC converters feature reinforced 250VAC continuous working isolation with >8mm creepage/clearance. The compact DIP24/SMD package offers industry standard pinouts with tightly regulated single/dual outputs and UVLO, SCP, OCP and OVP. The operating ambient temperature range is from -40°C to +80°C without derating. The converters are UL marked and certified to CB, IEC, EN and ANSI/AAMI 60601 3rd. Ed. Safety and 4th Ed. EMC medical standards. The low 1μA leakage current complies with medical applied part B, BF and CF limits as defined by IEC60601-1.
2MOPP, 250VAC working voltage isolation
Clearance and creepage distance >8mm
Up to 10kVDC reinforced insulation
IEC/EN/UL 60601 certified with CB Report (3rd Ed. Safety, 4th Ed. EMC)
-40°C to +80°C operation, no derating
2:1 wide input range
관련된 링크들
- Recom REM1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom REM2 DC/DC Converter, 5V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,
- Recom REM2 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,
- Recom REM3 DC/DC Converter, 5V dc/ 600 mA, 9V dc Input, 5.5V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- Recom REM10 DC/DC Converter, 5V dc/ 2 A, 9V dc Input, 5.5V dc Input 10 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- Recom REM6 DC/DC Converter, 5V dc/ 1.2 A, 9V dc Input, 5.5V dc Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- Recom REM5E DC/DC Converter, 5V dc/ 1 A, 18V dc Input, 9V Input 5 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- Recom REM6E DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,