TRACOPOWER THN 15N DC/DC Converter, 12V dc/ 1.3 A, 18V dc Input, 9V Input 15 W, Through Hole, 70 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩61,780.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 21일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 2₩61,780.00
3 - 4₩60,240.00
5 +₩59,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-0777
Distrelec 제품 번호:
301-40-657
제조사 부품 번호:
THN 15-1212N
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1.3A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1670000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 10 %

Isolation Voltage

1.6kV dc

Package Type

Encapsulated

Maximum Output Power

15W

Depth

9.9mm

Series

THN 15N

Width

25.4mm

Standards/Approvals

No

Length

25.4mm

Maximum Operating Temperature

70°C

Efficiency

89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER THN 15N Series DC-DC Converter, 12V DC Output Voltage, 15W Power Rating - THN 15-1212N


This DC-DC converter offers a reliable solution for various applications requiring a compact power supply. With dimensions of 25.4mm x 25.4mm x 9.9mm, it is designed to fit easily into limited spaces. The device operates within a wide input voltage range of 9-18V DC and delivers a stable output of 12V DC. This ensures high performance and efficiency.

Features & Benefits


• Provides an output current of 1.3A for reliable power delivery

• High efficiency of up to 89% reduces energy consumption

• Compact design enhances flexibility in space-constrained settings

• Features overload and short circuit protection for safety

• Operates in a temperature range from -40°C to +70°C without derating

• Includes a remote On/Off function for convenient control

Applications


• Utilised in mobile equipment for portable power solutions

• Suitable for instrumentation in testing environments

• Used for distributed power architectures in industrial electronics

• Ideal for automation systems requiring stable power supply

• Employed in communication devices needing isolated power sources

What is the significance of the input voltage range for this converter?


The input voltage range of 9-18V DC allows flexibility across various applications, enabling it to adapt to different power sources and ensuring consistent performance.

How does this device ensure safety against electrical hazards?


The converter features built-in overload and short circuit protection, ensuring that it can withstand electrical faults without sustaining damage, which minimises risks in operational settings.

What are the implications of its high efficiency for equipment longevity?


The high efficiency of up to 89% not only reduces operational costs by saving energy but also limits heat generation, thereby enhancing the overall longevity of both the converter and connected devices.

Can this converter maintain performance in extreme temperatures?


Yes, it can operate effectively in a wide temperature range from -40°C to +70°C without derating, making it suitable for use in harsh environments.

What capabilities does the remote On/Off function offer?


The remote On/Off function allows for easy control from a distance, providing convenient operation in systems where manual access is limited or impractical.

관련된 링크들