TRACO POWER TRS 2 DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 176-4400
- Distrelec 제품 번호:
- 304-30-839
- 제조사 부품 번호:
- TRS 2-1221
- 제조업체:
- TRACO POWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩282,420.00
일시적 품절
- 2027년 5월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩282,420.00 | ₩28,242.00 |
| 5 - 9 | ₩271,120.00 | ₩27,112.00 |
| 10 + | ₩259,820.00 | ₩25,982.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-4400
- Distrelec 제품 번호:
- 304-30-839
- 제조사 부품 번호:
- TRS 2-1221
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 1:12 | |
| Number of Outputs | 2 | |
| MTBF | 5740000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Length | 11.9mm | |
| Width | 11.3mm | |
| Depth | 7.6mm | |
| Standards/Approvals | No | |
| Series | TRS 2 | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Surface | ||
Output Voltage 2 -5V dc | ||
Input Ratio 1:12 | ||
Number of Outputs 2 | ||
MTBF 5740000h | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Length 11.9mm | ||
Width 11.3mm | ||
Depth 7.6mm | ||
Standards/Approvals No | ||
Series TRS 2 | ||
Maximum Operating Temperature 90°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TRS 2 Series DC-DC Converter, ±5V DC Output Voltage, 2W Power Rating - TRS 2-1221
This DC-DC converter is engineered for versatility and compactness, measuring 11.9mm x 11.3mm x 7.6mm. With its ±5V DC output, it efficiently transforms a nominal input of 12V DC into regulated power, making it suitable for a range of applications in electronics and automation.
Features & Benefits
• High efficiency of 79% reduces thermal loss
• Operating temperature range from -40°C to +90°C ensures reliability
• Functional I/O isolation rated at 1.6 kV for safety
• Compact SMD-7 package design saves space on PCB layouts
• Continuous short circuit protection enhances durability
• Fully regulated output across 0 to 100% load improves performance
Applications
• Suitable for industrial control systems in automation
• Effective in measurement equipment requiring precise power regulation
• Ideal for IT needing a robust power supply
What kind of input voltage range does this device support?
This device accommodates an input voltage range from 9V to 18V DC, allowing for flexibility in power sourcing.
How does its compact size benefit installation?
The small dimensions facilitate easy integration into space-constrained electronic systems, particularly in surface-mount applications.
What type of current protection does it incorporate?
It features continuous short circuit protection, which automatically recovers and protects against damaging conditions.
Can it operate efficiently in extreme temperatures?
Yes, it is designed to function well in temperatures as low as -40°C and up to +90°C, making it reliable for varied environments.
What is the isolation voltage, and why is it important?
The isolation voltage is 1.6 kV, which ensures that the output is safe from fluctuations and disturbances in the input, providing enhanced operational reliability.
관련된 링크들
- TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 24V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 24V dc/ 83 mA, 75V dc Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 67 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 134 mA, 75V dc Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 24V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,