XP Power ISM02 DC/DC Converter, 3.3V/ 303 mA, 3.63V dc Input, 2.97V Input 2 W, Surface, 105 °C Max Temp -40 °C Min Temp

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
174-4651
제조사 부품 번호:
ISD0203D03
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

3.3V

Product Type

DC/DC Converter

Minimum Input Voltage

2.97V

Maximum Input Voltage

3.63V dc

Output Current 1

303mA

Mount Type

Surface

MTBF

6500000h

Number of Outputs

2

Isolation Voltage

4.2kV dc

Maximum Output Power

2W

Package Type

Surface Mount

Length

12.7mm

Series

ISM02

Standards/Approvals

No

Depth

6.85mm

Maximum Operating Temperature

105°C

Efficiency

78%

Minimum Operating Temperature

-40°C

XP Power Isolated DC-DC Converter


The XP Power is a 2W isolated DC-DC converter that belongs to the ISM02 series. This converter is mounted through-holes. The input voltage range is from 2.97V to 3.63V and the output voltage is ±3.3VDC. This converter has an ultra-compact SMD package. It has an electrical barrier between input and output to improve safety.

Features and Benefits


• Single and dual output

• 4200VDC isolation

• ±10% input

• Unregulated

• Efficiency up to 79%

• Operating temperature ranges between -40°C and 105°C

• 250VAC/400VDC working voltage

• Maximum capacitive load ±220μF

• Full load at 85°C

• Tape and reel package available

• 3-year warranty

Applications


• Telecommunication equipment

• Industrial equipment

• Consumer electronics

관련된 링크들