XP Power ISM01 DC/DC Converter, 5V dc/ 4 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 174-4647
- 제조사 부품 번호:
- ISM0124S05
- 제조업체:
- XP Power
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 174-4647
- 제조사 부품 번호:
- ISM0124S05
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 4mA | |
| Output Current 2 | 200mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 4700000h | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 16 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Length | 18.9mm | |
| Series | ISM01 | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 4mA | ||
Output Current 2 200mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 4700000h | ||
Isolation Voltage 4kV dc | ||
Number of Pins 16 | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Width 13.7mm | ||
Standards/Approvals No | ||
Length 18.9mm | ||
Series ISM01 | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
Maximum Operating Temperature 105°C | ||
Single & Dual Outputs
Compact SMD Package
4000 VD Isolation
2 x MOPP at 250 VAC
2 μA Patient Leakage Current
Operating Temperature -25 °C to +95 °C
Tape & Reel Package Available
Optional Water Washable Versions
3 Year Warranty
관련된 링크들
- XP Power ISM01 DC/DC Converter, 12V dc/ 1.68 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM01 DC/DC Converter, 15V dc/ 1.36 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM01 DC/DC Converter, 12V dc/ 0.84 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM01 DC/DC Converter, 15V dc/ 0.66 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM01 DC/DC Converter, 5V dc/ 4 mA, 55V dc Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- XP Power ISM02 DC/DC Converter, 5V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- XP Power ISM02 DC/DC Converter, 15V dc/ 133 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- XP Power ISM02 DC/DC Converter, 15V dc/ 165 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 105 °C Max Temp -40 °C Min Temp,