Artesyn AEE20W-M DC/DC Converter, 12V dc, -12 V dc/ 840 mA, 48V dc Input, 36V Input 20 W, Through Hole, 80 °C Max Temp
- RS 제품 번호:
- 174-3342
- 제조사 부품 번호:
- AEE02BB48-M
- 제조업체:
- Artesyn
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩1,123,860.00
일시적 품절
- 2027년 6월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩1,123,860.00 | ₩112,386.00 |
| 5 - 9 | ₩1,090,160.00 | ₩109,016.00 |
| 10 + | ₩1,068,320.00 | ₩106,832.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-3342
- 제조사 부품 번호:
- AEE02BB48-M
- 제조업체:
- Artesyn
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Artesyn | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 840mA | |
| Output Current 2 | 840mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Ripple and Noise | 150mV | |
| Isolation Voltage | 4.2kV dc | |
| Package Type | 2 x 1 in | |
| Maximum Output Power | 20W | |
| Series | AEE20W-M | |
| Length | 50.8mm | |
| Depth | 12mm | |
| Weight | 30g | |
| Width | 12mm | |
| Standards/Approvals | FCC, EN IEC 60601-1, Level A, ANSI AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Artesyn | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc, -12V dc | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 840mA | ||
Output Current 2 840mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Ripple and Noise 150mV | ||
Isolation Voltage 4.2kV dc | ||
Package Type 2 x 1 in | ||
Maximum Output Power 20W | ||
Series AEE20W-M | ||
Length 50.8mm | ||
Depth 12mm | ||
Weight 30g | ||
Width 12mm | ||
Standards/Approvals FCC, EN IEC 60601-1, Level A, ANSI AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
The Artesyn Embedded Technologies has series of AEE 20W isolated DC-DC converter through hole, input voltage of 36V to 75V dc and output voltage of 12V dc.
Medical safety certifications
2x MOPP rated
Wide 2: 1 input voltage range
Low leakage current: <5 μA
Operating temperature range: –40 °C to +85 °C
관련된 링크들
- Artesyn AEE20W-M DC/DC Converter, 12V dc, -12 V dc/ 840 mA, 12V dc Input, 9V Input 20 W, Through Hole, 80 °C Max Temp
- Artesyn AEE20W-M DC/DC Converter, 12V dc, -12 V dc/ 840 mA, 24V dc Input, 18V Input 20 W, Through Hole, 80 °C Max Temp
- Artesyn AEE20W-M DC/DC Converter, 24V dc/ 840 mA, 12V dc Input, 12V dc Input 20 W, Through Hole, 80 °C Max Temp -40 °C
- Artesyn AEE20W-M DC/DC Converter, 24V dc/ 840 mA, 75V dc Input, 36V Input 20 W, Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter, 24V dc/ 840 mA, 24V dc Input, 24V dc Input 20 W, Through Hole, 80 °C Max Temp -40 °C
- Artesyn AEE20W-M DC/DC Converter, 15V dc, -15 V dc/ 670 mA, 48V dc Input, 36V Input 20 W, Through Hole, 80 °C Max Temp
- Artesyn AEE20W-M DC/DC Converter, 12V dc/ 1.67 A, 75V dc Input, 36V Input 20 W, Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn / Advanced Energy AEE DC/DC Converter, 12V dc, -12 V dc/ 625 mA, 48V dc Input, 18V Input 15 W, Through Hole, 71