TRACO POWER TEC 2 DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 9V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP-8
- RS 제품 번호:
- 174-2449
- Distrelec 제품 번호:
- 301-35-158
- 제조사 부품 번호:
- TEC 2-1212
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 ₩1,320.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩17,060.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩17,060.00 | - |
| 3 - 4 | ₩16,620.00 | ₩1,320.00 |
| 5 + | ₩16,380.00 | ₩3,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-2449
- Distrelec 제품 번호:
- 301-35-158
- 제조사 부품 번호:
- TEC 2-1212
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 167mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 6621000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP-8 | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Series | TEC 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 86% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 167mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 6621000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP-8 | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Series TEC 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +95°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
관련된 링크들
- TRACO POWER TEC 2 DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 9V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP-8
- TRACO POWER TEC 2 DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2 DC/DC Converter, 12V dc/ 167 mA, 75V dc Input, 36V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2WI DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 4.5V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3 DC/DC Converter, 12V/ 250 mA, 18V Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2WI DC/DC Converter, 12V dc/ 167 mA, 75V dc Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2 DC/DC Converter, 12V dc/ 167 mA, 13.2V dc Input, 4.5V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp