TRACOPOWER TEC 3 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP-8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩22,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 2₩22,640.00
3 - 4₩22,080.00
5 +₩21,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-2422
Distrelec 제품 번호:
301-35-251
제조사 부품 번호:
TEC 3-2423
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

MTBF

5124000h

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

3W

Length

21.8mm

Standards/Approvals

RoHS

Series

TEC 3

Depth

11.2mm

Width

9.1mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

TRACOPOWER TEC 3 Series DC-DC Converter, ±15V DC Output Voltage, 3W Power Rating - TEC 3-2423


This compact DC-DC converter is designed for dependable performance across various applications. It features a versatile input range of 18 to 36V and delivers stable outputs of ±15 V, ensuring consistent power supply. Suitable for use in automation, electronics, and both electrical and mechanical industries, this model offers high efficiency and isolation, making it an important component for sensitive electronic systems.

Features & Benefits


• Compact SIP-8 package minimises space usage

• I/O isolation voltage of 1.6kV enhances safety

• Fully regulated outputs for consistent power delivery

• Designed to comply with IEC/EN 62368-1 standards

Applications


• Compatible with automation systems requiring efficient power conversion

• Ideal for electronic devices needing isolated power solutions

• Suitable for projects in industrial control and signalling

• Applicable in mechanical systems with strict voltage requirements

• Utilised in equipment where space constraints are crucial

Can it handle varying loads effectively?


Yes, it maintains stable output across 0 to 100% load, regardless of demand changes.

Is it suitable for high-temperature environments?


Yes, it operates effectively within a temperature range of -40 to +90°C, making it suitable for harsher conditions.

What kind of mounting options are available?


This model is designed for PCB mounting, facilitating straightforward integration into your designs.

How does it protect itself from faults?


It is equipped with continuous short circuit protection, allowing for automatic recovery after overload conditions.

관련된 링크들