TRACO POWER TEC 3WI DC/DC Converter, 15V, -15 V/ 100 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩247,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩247,440.00₩24,744.00
2 - 3₩242,000.00₩24,200.00
4 +₩236,800.00₩23,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-2204
제조사 부품 번호:
TEC 3-2423WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

100mA

Mount Type

PCB

Input Ratio

4:1

MTBF

6620000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Width

9.1mm

Depth

11.2mm

Length

21.8mm

Standards/Approvals

RoHS

Series

TEC 3WI

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW

TRACOPOWER TEC 3WI Series DC-DC Converter, ±15V DC Output Voltage, 3W Power Rating - TEC 3-2423WI


This DC-DC converter offers a ±15V DC power supply, designed for a wide range of applications in automation and electronics. With dimensions of 21.8mm in length, 9.m in width, and 11.2mm in depth, this compact SIP-8 device ensures efficient space utilisation. The through-hole mounting converter provides ease of integration into various systems.

Features & Benefits


• High efficiency of up to 81% reduces thermal loss

• Ultra-wide input voltage range of 9 to 36V DC

• Fully regulated outputs ensure consistent performance

• Continuous short circuit protection enhances reliability

• Operating temperature range from -40°C to +90°C

• 1.6 kV isolation voltage for enhanced safety

Applications


• Suitable for automation equipment requiring stable voltage

• Employed in telecommunications for reliable power supply

• Utilised in industrial controls where efficiency is key

• Ideal for needing compact and isolated power solutions

What current can be expected from the outputs?


Each output can deliver up to 100mA, ensuring adequate power for various applications that require ±15V outputs.

How does this product perform under different loading conditions?


It is fully regulated over a load range of 0-100%, meaning it maintains output voltage stability without requiring a minimum load.

What safety features are present in the design?


The device features continuous short circuit protection and meets several safety standards, ensuring dependable operation in various environments.

Are there any specific considerations for temperature during operation?


The converter can operate efficiently in a broad temperature range, from -40°C to +90°C, making it suitable for harsh environments.

관련된 링크들