TRACOPOWER TEC 2 DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP-8
- RS 제품 번호:
- 174-2114
- 제조사 부품 번호:
- TEC 2-2423
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩161,800.00
일시적 품절
- 2027년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩161,800.00 | ₩16,180.00 | - |
| 2 - 3 | ₩158,240.00 | ₩15,824.00 | 2% |
| 4 + | ₩154,840.00 | ₩15,484.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-2114
- 제조사 부품 번호:
- TEC 2-2423
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| MTBF | 6621000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP-8 | |
| Series | TEC 2 | |
| Width | 9.1mm | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 95°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
MTBF 6621000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP-8 | ||
Series TEC 2 | ||
Width 9.1mm | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 2 Series DC-DC Converter, ±15V DC Output Voltage, 2W Power Rating - TEC 2-2423
This DC-DC converter offers regulated ±15V DC output, making it a reliable option for various electronic applications. The compact SIP-8 design measures 21.8mm in length, 9.m in width, and 11.2mm in depth. With a power rating of 2W, it operates within a wide input voltage range of 18 to 36V DC, ensuring versatility in various circuit configurations.
Features & Benefits
• Isolated output ensures safety in sensitivity
• High efficiency of 86% reduces thermal loss
• Continuous short-circuit protection enhances longevity
• Operating temperature range from -40°C to +95°C is suitable for harsh environments
• Through-hole mounting simplifies installation and integration
• Remote On/Off capability improves control and flexibility
Applications
• Used for automation equipment requiring stable power
• Ideal for automotive needing isolated voltage supply
• Effective in telecommunications for reliable power conversion
• Suitable for industrial control systems with electronic components
• Utilised in measurement instruments demanding high efficiency
What input voltage range can be accommodated?
It supports an input voltage range of 18 to 36V DC, making it suitable for various applications depending on your system requirements.
How does the converter handle temperature extremes?
With an operating temperature range of -40°C to +95°C, it ensures robust performance in both cold and hot environments.
What are the short-circuit protection features?
It provides continuous short-circuit protection with automatic recovery, allowing safe and reliable operation without damage during fault conditions.
Does it require a minimum load to operate efficiently?
No, the converter is fully regulated over 0 - 100% load, eliminating the need for a minimum load requirement for stable operation.
관련된 링크들
- TRACOPOWER TEC 2 DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 3 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 2 DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter, 24V dc/ 83 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter, 9V dc/ 222 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter, 24V dc/ 83 mA, 75V dc Input, 36V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter, 15V dc/ 134 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter, 12V dc/ 167 mA, 75V dc Input, 36V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP