Artesyn / Advanced Energy ASA DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 9V Input 5 W, Through Hole, 71 °C Max Temp -40
- RS 제품 번호:
- 173-9212
- 제조사 부품 번호:
- ASA01A18-LS
- 제조업체:
- Artesyn / Advanced Energy
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 ₩20,080.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩455,840.00
일시적 품절
- 2027년 5월 06일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩455,840.00 | ₩45,584.00 | - |
| 2 - 3 | ₩445,800.00 | ₩44,580.00 | ₩20,080.00 |
| 4 + | ₩436,200.00 | ₩43,620.00 | ₩78,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-9212
- 제조사 부품 번호:
- ASA01A18-LS
- 제조업체:
- Artesyn / Advanced Energy
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Artesyn / Advanced Energy | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Length | 31.75mm | |
| Standards/Approvals | No | |
| Depth | 10.16mm | |
| Series | ASA | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 71°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Artesyn / Advanced Energy | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Length 31.75mm | ||
Standards/Approvals No | ||
Depth 10.16mm | ||
Series ASA | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- PH
Astec 6W Single Output Regulated Isolated DC-DC Converter - ASA-6W Series
6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1.25in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs.
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out
Note
Operating temperature is without derating.
Approvals
UL, cUL, CE
Standards
UL60950-1, cUL60950-1, EN60950, IEC60950, CE Mark
관련된 링크들
- Artesyn / Advanced Energy ASA DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 18V Input 6 W, Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 6 W, Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 6 W, Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 18V Input 5 W, Through Hole, 71 °C Max Temp -40
- Artesyn / Advanced Energy ASA DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 9V Input 5 W, Through Hole, 71 °C Max Temp -40
- Artesyn / Advanced Energy ASA DC/DC Converter, 3.3V dc/ 1.2 A, 36V dc Input, 9V Input 3.96 W, Through Hole, 71 °C Max
- Artesyn / Advanced Energy ASA DC/DC Converter, 3.3V dc/ 1.2 A, 75V dc Input, 18V Input 4 W, Through Hole, 71 °C Max Temp