TDK-Lambda PXC-M10W DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 10 W, PCB, 77 °C Max Temp 77 °C Min Temp
- RS 제품 번호:
- 173-9171
- Distrelec 제품 번호:
- 304-30-550
- 제조사 부품 번호:
- PXC-M10-24WD15
- 제조업체:
- TDK-Lambda
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 173-9171
- Distrelec 제품 번호:
- 304-30-550
- 제조사 부품 번호:
- PXC-M10-24WD15
- 제조업체:
- TDK-Lambda
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 36V dc, 9V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 644400h | |
| Output Voltage Adjustment Range | ±16.5 V dc | |
| Ripple and Noise | 40mV | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Width | 20.3mm | |
| Series | PXC-M10W | |
| Length | 31.8mm | |
| Weight | 14g | |
| Depth | 10.2mm | |
| Standards/Approvals | EN 60950-1, IEC 60950-1, UL 60950-1 | |
| Maximum Operating Temperature | 77°C | |
| Minimum Operating Temperature | 77°C | |
| Efficiency | 88% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 36V dc, 9V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 644400h | ||
Output Voltage Adjustment Range ±16.5 V dc | ||
Ripple and Noise 40mV | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Width 20.3mm | ||
Series PXC-M10W | ||
Length 31.8mm | ||
Weight 14g | ||
Depth 10.2mm | ||
Standards/Approvals EN 60950-1, IEC 60950-1, UL 60950-1 | ||
Maximum Operating Temperature 77°C | ||
Minimum Operating Temperature 77°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
TDK-Lambda Isolated DC-DC Converter, PXC-M10 Series
Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.
Suitable for a wide variety of applications within the medical & communications industries.
PCB mounting
Convection cooling technology, meaning the converter does not require a fan for heat dissipation
Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours
Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection
TDK-Lambda Isolated DC/DC Converters, PXC-M Series
Note
We offer a comprehensive range of 3 W, 6 W & 10 W options to ensure your application is covered.
Standards
MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.
관련된 링크들
- TDK-Lambda PXC-M10W DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 10 W, PCB, 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M10W DC/DC Converter, 18V dc, 75 V dc/, 75V dc Input, 18V Input 10 W, PCB, 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M10W DC/DC Converter, 12V dc, -12 V dc/ 416 mA, 24V dc Input, 24V dc Input 10 W, PCB, 77 °C Max Temp -40
- TDK-Lambda PXC-M03W DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 3 W, PCB, 94 °C Max Temp 94 °C Min Temp DIP
- TDK-Lambda PXC-M06W DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 6 W, PCB, 88 °C Max Temp 88 °C Min Temp DIP
- TDK-Lambda PXC-M03 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V dc Input 3 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXC-M06 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V dc Input 6 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXC05 DC/DC Converter, 12V dc/ 230 mA, 36V dc Input, 9V dc Input 5.52 W, Surface, 100 °C Max Temp -25 °C Min