TDK-Lambda PXC-M06W DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 6 W, PCB, 88 °C Max Temp 88 °C Min Temp DIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tube of 10 units)*

₩1,197,604.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s)
Per Tube
한팩당*
1 +₩1,197,604.00₩119,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-9163
Distrelec 제품 번호:
304-30-543
제조사 부품 번호:
PXC-M06-24WS12
제조업체:
TDK-Lambda
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

36V dc, 9V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Mount Type

PCB

Number of Outputs

1

MTBF

644400h

Ripple and Noise

40mV

Output Voltage Adjustment Range

±10 %

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

6W

Weight

14g

Standards/Approvals

EN 60950-1, IEC 60950-1, UL 60950-1

Width

20.3mm

Series

PXC-M06W

Length

31.8mm

Depth

10.2mm

Minimum Operating Temperature

88°C

Efficiency

89%

Maximum Operating Temperature

88°C

COO (Country of Origin):
TW

TDK-Lambda Isolated DC-DC Converter, PXC-M06 Series


Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.

Suitable for a wide variety of applications within the medical & communications industries.

PCB mounting

Convection cooling technology, meaning the converter does not require a fan for heat dissipation

Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours

Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection

TDK-Lambda Isolated DC/DC Converters, PXC-M Series


Note

Along with the comprehensive range of 6 W options, we also offer a range of 10 W options to ensure your application is covered.

Standards

MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.

관련된 링크들