XP Power QHL600 DC/DC Converter, 48V dc/ 12.5 mA, 425V dc Input, 180V Input 600 W, Through Hole, 100 °C Max Temp -40 °C
- RS 제품 번호:
- 172-3114
- 제조사 부품 번호:
- QHL600300S48
- 제조업체:
- XP Power
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 172-3114
- 제조사 부품 번호:
- QHL600300S48
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Minimum Input Voltage | 180V | |
| Maximum Input Voltage | 425V dc | |
| Output Current 1 | 12.5mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 600W | |
| Package Type | SIP | |
| Width | 61mm | |
| Standards/Approvals | No | |
| Depth | 12.7mm | |
| Series | QHL600 | |
| Length | 116.8mm | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Minimum Input Voltage 180V | ||
Maximum Input Voltage 425V dc | ||
Output Current 1 12.5mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 600W | ||
Package Type SIP | ||
Width 61mm | ||
Standards/Approvals No | ||
Depth 12.7mm | ||
Series QHL600 | ||
Length 116.8mm | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
180 - 425 VDC Input Range
Single Output
Industry Standard Full Brick
-40 °C to +100 °C Operation
3000 VAC Isolation
Output Trim -40% to +10%
Remote On/Off
Current Share and Power Good Signals
3 Year Warranty
관련된 링크들
- XP Power QHL600 DC/DC Converter, 24V dc/ 25 mA, 425V dc Input, 180V Input 600 W, Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL600 DC/DC Converter, 12V dc/ 50 mA, 425V dc Input, 180V Input 600 W, Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL300 DC/DC Converter, 48V dc/ 6.25 A, 425V dc Input, 180V Input 300 W, Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL150 DC/DC Converter, 48V dc/ 3.2 A, 425V dc Input, 180V Input 150 W, Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL750 DC/DC Converter, 15V dc/ 50 mA, 425V dc Input, 200V Input 750 W, Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL300 DC/DC Converter, 28V dc/ 10.7 A, 425V dc Input, 180V Input 300 W, Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL300 DC/DC Converter, 12V dc/ 25 A, 425V dc Input, 180V Input 300 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QHL300 DC/DC Converter, 24V dc/ 12.5 A, 425V dc Input, 180V Input 300 W, Through Hole, 100 °C Max Temp -40 °C