XP Power RDE03 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS 제품 번호:
- 172-3097
- 제조사 부품 번호:
- RDE0324S15
- 제조업체:
- XP Power
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 172-3097
- 제조사 부품 번호:
- RDE0324S15
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Series | RDE03 | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Depth 12mm | ||
Width 20.3mm | ||
Length 31.8mm | ||
Series RDE03 | ||
Maximum Operating Temperature 105°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Regulated Single & Dual Output
Wide 4:1 Input Range
Covers 72 & 110 VDC for Rail Applications
3000 VAC Isolation
Operating Temperature -40 °C to +105 °C
No External Filter Required
3 Year Warranty
관련된 링크들
- XP Power RDE03 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min Temp
- XP Power RDE03 DC/DC Converter, 12V, -12 V/ 125 mA, 36V dc Input, 9V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter, 15V, -15 V/ 100 mA, 160V dc Input, 40V Input 3 W, Through Hole, 105 °C Max Temp -40 °C
- XP Power RDE03 DC/DC Converter, 15V, -15 V/ 100 mA, 75V dc Input, 18V Input 3 W, Through Hole, 105 °C Max Temp -40 °C
- XP Power RDE03 DC/DC Converter, 15V dc/ 200 mA, 160V dc Input, 40V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 18V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min