XP Power ISD01 DC/DC Converter, 5V dc/ 200 mA, 3.63V dc Input, 2.97V Input 1 W, Surface, 105 °C Max Temp -40 °C Min
- RS 제품 번호:
- 172-3045
- 제조사 부품 번호:
- ISD0103S05
- 제조업체:
- XP Power
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 172-3045
- 제조사 부품 번호:
- ISD0103S05
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 3.63V dc | |
| Minimum Input Voltage | 2.97V | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 7200000h | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 4.2kV dc | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 12.7mm | |
| Standards/Approvals | No | |
| Depth | 6.6mm | |
| Series | ISD01 | |
| Width | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 3.63V dc | ||
Minimum Input Voltage 2.97V | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 7200000h | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 4.2kV dc | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 12.7mm | ||
Standards/Approvals No | ||
Depth 6.6mm | ||
Series ISD01 | ||
Width 11mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
Single & Dual Output
Ultra Compact SMD Package
4200 VDC Isolation
250 VAC/400 VDC Working Voltage
Operating Temperature -40 °C to +105 °C
Full Load at +100 °C
Tape & Reel Package Available
3 Year Warranty
관련된 링크들
- XP Power ISD01 DC/DC Converter, 5V dc/ 100 mA, 3.63V dc Input, 2.97V Input 1 W, Surface, 105 °C Max Temp -40 °C Min
- XP Power ISD01 DC/DC Converter, 3.3V dc/ 151 mA, 3.63V dc Input, 2.97V Input 1 W, Surface, 105 °C Max Temp -40 °C Min
- XP Power ISD01 DC/DC Converter, 3.3V dc/ 303 mA, 3.63V dc Input, 2.97V Input 1 W, Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter, 5V dc/ 200 mA, 3.63V dc Input, 2.97V Input 2 W, Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter, 5V dc/ 400 mA, 3.63V dc Input, 2.97V Input 2 W, Surface, 105 °C Max Temp -40 °C Min
- XP Power ISD01 DC/DC Converter, 5V dc/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- XP Power ISD01 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- XP Power ISD01 DC/DC Converter, 3.3V dc/ 151 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C Min