Artesyn / Advanced Energy ATA DC/DC Converter, 24V dc/ 250 mA, 75V dc Input, 18V Input 6 W, Through Hole, 90 °C Max Temp
- RS 제품 번호:
- 172-0224
- 제조사 부품 번호:
- ATA01H36-L
- 제조업체:
- Artesyn / Advanced Energy
대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩413,960.00
일시적 품절
- 2027년 5월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩413,960.00 | ₩41,396.00 | - |
| 5 - 9 | ₩397,380.00 | ₩39,738.00 | 4% |
| 10 + | ₩385,460.00 | ₩38,546.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-0224
- 제조사 부품 번호:
- ATA01H36-L
- 제조업체:
- Artesyn / Advanced Energy
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Artesyn / Advanced Energy | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Series | ATA | |
| Standards/Approvals | No | |
| Width | 13.7mm | |
| Depth | 8mm | |
| Length | 23.8mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Artesyn / Advanced Energy | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Series ATA | ||
Standards/Approvals No | ||
Width 13.7mm | ||
Depth 8mm | ||
Length 23.8mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Artesyns ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.
Ultra compact DIP package
23.8 x 13.7 x 8.0 mm
(0.94 x 0.54 x 0.31 inches)
Efficiency up to 80%
I/O-isolation 1500 VDC
Ultra-wide 4:1 input range
Operating temp. range -40, +80 (for DIP module)
Remote On/Off control
3 years product warranty
관련된 링크들
- Artesyn / Advanced Energy ATA DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 6 W, Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 6 W, Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter, 24V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter, 15V dc/ 400 mA, 75V dc Input, 18V Input 6 W, Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 6 W, Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 9V Input 6 W, Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter, 5V dc/ 1.2 A, 75V dc Input, 18V Input 6 W, Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter, 3.3V dc/ 1.2 A, 36V dc Input, 9V Input 4 W, Through Hole, 90 °C Max Temp