Artesyn / Advanced Energy ATA DC/DC Converter, 24V dc/ 335 mA, 75V dc Input, 18V Input 8 W, Through Hole, 80 °C Max Temp

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩500,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 4₩500,900.00₩50,090.00-
5 - 9₩480,860.00₩48,086.004%
10 +₩466,440.00₩46,644.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-0210
제조사 부품 번호:
ATA02H36-L
제조업체:
Artesyn / Advanced Energy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Artesyn / Advanced Energy

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

335mA

Mount Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Maximum Output Power

8W

Package Type

DIP

Standards/Approvals

No

Depth

8mm

Length

23.8mm

Width

13.7mm

Series

ATA

Maximum Operating Temperature

80°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Artesyn’s ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.

Ultra compact DIP package

23.8 x 13.7 x 8.0 mm

(0.94 x 0.54 x 0.31 inches)

Efficiency up to 80%

I/O-isolation 1500 VDC

Ultra-wide 4:1 input range

Operating temp. range -40, +80 (for DIP module)

Remote On/Off control

3 years product warranty

관련된 링크들