Cosel MGF DC/DC Converter, 3.3V dc/ 800 mA, 24V dc Input, 9V Input 2.64 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
171-5268
제조사 부품 번호:
MGFS3243R3
제조업체:
Cosel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

800mA

Output Current 2

700mA

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

3.21 → 3.42 V

Ripple and Noise

200mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP-6

Maximum Output Power

2.64W

Weight

4g

Depth

12mm

Series

MGF

Length

17mm

Standards/Approvals

UKCA, EN62368-1, UL62368-1, UL60950-1, cUL, RoHS, C-UL, CSA, CE, EN 62368-1

Width

8.5mm

Maximum Operating Temperature

85°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel Compact DC-DC converter designed for PCB mounting that delivers high efficiency and wide input voltage ranges for various power applications.

High efficiency achieved through a synchronous rectification circuit

Wide input range of DC18 to 36V, allowing versatile integration

Built-in overcurrent protection ensures reliable operation

Compact size enhances suitability for space-constrained designs

Low output ripple noise supports stable performance

Operating temperature range from -40 to +85°C ensures adaptability in diverse environments

관련된 링크들